Knowles 1808JA250471JCTSP technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 1808 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| Width | 2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1808JA250471JCTSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.