This 100pF ceramic chip capacitor has a maximum operating voltage of 2000VDC and a tolerance of 10%. It is constructed with a C0G dielectric and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1808 package style with a pad termination style and a flat construction. It is suitable for surface mount applications.
Knowles 1808N101K202N technical specifications.
| Capacitance | 100pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808N101K202N to view detailed technical specifications.
No datasheet is available for this part.