This Knowles 1808N101K202NT ceramic capacitor features a capacitance of 0.0001uF and a DC rated voltage of 2000V. It operates within a temperature range of -55C to 125C and has dimensions of 2.03mm in width and 4.57mm in length. The capacitor is a multilayer ceramic type with a height of 1.65mm.
Knowles 1808N101K202NT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Height | 1.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1808N101K202NT to view detailed technical specifications.
No datasheet is available for this part.