
The 100pF ceramic capacitor is a C0G dielectric type with a 10% tolerance rating. It is designed for surface mount applications and is available in a 1808 package type. The capacitor operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 3kV.
Knowles 1808N101K302NT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1808N101K302NT to view detailed technical specifications.
No datasheet is available for this part.
