This 0.0022uF ceramic chip capacitor is a 10VDC rated component with a 5% tolerance and C0G dielectric. It features a FlexiCap technology and is available in a 1808 package with a pad termination style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat construction and a ceramic chip case style. The component is not suitable for microwave applications.
Knowles 1808Y0100222JCT technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y0100222JCT to view detailed technical specifications.
No datasheet is available for this part.