This 120pF ceramic chip capacitor is rated for 1000VDC with a 5% tolerance and features a C0G dielectric. It has a negative capacitance tolerance of -5% and is constructed with a flat, multilayer design. The capacitor is available in a 1808 package with a pad termination style and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 1808Y1K00121JCT technical specifications.
| Capacitance | 120pF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y1K00121JCT to view detailed technical specifications.
No datasheet is available for this part.