This Knowles 1808Y2500681KDR is a multilayer ceramic capacitor with a capacitance of 680pF, rated for 250VDC with a 10% tolerance. It has a dielectric of X7R and a surface mount package. The operating temperature range is -55 to 125 degrees Celsius. It is a ceramic chip capacitor with a flat construction and a pad termination style.
Knowles 1808Y2500681KDR technical specifications.
| Capacitance | 680pF |
| Voltage | 250VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y2500681KDR to view detailed technical specifications.
No datasheet is available for this part.