The Knowles 1808Y2K50270GCT is a 27pF ceramic capacitor with a DC rated voltage of 2500VDC and a tolerance of 2%. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 1808 package with a surface mount termination style and a flat construction. It operates over a temperature range of -55°C to 125°C.
Knowles 1808Y2K50270GCT technical specifications.
| Capacitance | 27pF |
| Voltage | 2500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y2K50270GCT to view detailed technical specifications.
No datasheet is available for this part.