This Knowles 1808 FlexiCap ceramic capacitor features a capacitance of 10pF, a voltage rating of 4000VDC, and a tolerance of 5%. It is constructed with a C0G dielectric and has a surface mount package. The operating temperature range is from -55°C to 125°C. This component is part of the FlexiCap technology and is suitable for use in various applications.
Knowles 1808Y4K00100JCT technical specifications.
| Capacitance | 10pF |
| Voltage | 4000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y4K00100JCT to view detailed technical specifications.
No datasheet is available for this part.