The 1808Y5006P80CCT is a 6.8pF ceramic chip capacitor from Knowles with a C0G dielectric and a maximum operating temperature of 125°C. It has a voltage rating of 500VDC and a tolerance of 0.25pF. The capacitor is constructed with a flat construction and has a pad termination style. It is designed for surface mount applications and is available in a 1808 package case style.
Knowles 1808Y5006P80CCT technical specifications.
| Capacitance | 6.8pF |
| Voltage | 500VDC |
| Tolerance | 0.25pF |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Technology | FlexiCap |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y5006P80CCT to view detailed technical specifications.
No datasheet is available for this part.