This 22pF ceramic capacitor features a C0G dielectric and a 630VDC DC rated voltage. It has a tolerance of 2% and is constructed with a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 1808Y6300220GCR technical specifications.
| Capacitance | 22pF |
| Voltage | 630VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1808Y6300220GCR to view detailed technical specifications.
No datasheet is available for this part.