
This 1nF X7R ceramic capacitor is rated for 250V with a 5% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1808 SMD package and is suitable for surface mount applications. It is available in tape and reel packaging.
Knowles 1808YA250102JXTSPU technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Depth | 2mm |
| Dielectric | X7R |
| Height | 2mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | Y3/X2 Safety Certified |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 250V |
| Voltage Rating (AC) | 250V |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1808YA250102JXTSPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.