Knowles 1808YA250221KCRSPU technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2 |
| Length | 4.5 |
| Capacitance | 0.00022 |
| Capacitor Type | CERAMIC CAPACITOR |
| Series | SIZE(SURGE/SAFETY) |
| Height | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1808YA250221KCRSPU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.