This Knowles 1812 ceramic capacitor features a capacitance of 0.0068uF with a tolerance of 20% and a working voltage of 16VDC. It has a dielectric of X7R and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Knowles 1812A0160682MDT technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812A0160682MDT to view detailed technical specifications.
No datasheet is available for this part.