The 1812A1K00102JXT is a 1000VDC ceramic chip capacitor with a capacitance of 0.001uF and a tolerance of 5%. It features an X7R dielectric and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic (MLCC) capacitor with a pad termination style and a maximum height of 2.5mm.
Knowles 1812A1K00102JXT technical specifications.
| Capacitance | 0.001uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812A1K00102JXT to view detailed technical specifications.
No datasheet is available for this part.