This ceramic chip capacitor features a capacitance of 1uF with a tolerance of 20% and a maximum operating voltage of 16VDC. It is constructed with X7R dielectric material and has a surface mount package with a pad termination style. The capacitor has a maximum operating temperature range of -55°C to 125°C and is constructed with a flat construction style. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip and a height of 2.5mm maximum.
Knowles 1812H0160105MXT technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812H0160105MXT to view detailed technical specifications.
No datasheet is available for this part.