The Knowles 1812J1K00102JAT is a ceramic capacitor with a capacitance of 1nF and a DC rated voltage of 1000V. It operates within a temperature range of -55°C to 125°C and is compliant with AEC-Q200. The capacitor has a package type of 1812 and measures 3.2mm in width and 4.5mm in length, with a height of 3.2mm.
Knowles 1812J1K00102JAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Manufacturer Series | 1812 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Series | AEC-Q200 |
| Height | 3.2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812J1K00102JAT to view detailed technical specifications.
No datasheet is available for this part.