
Knowles 1812J1K00104KXT technical specifications.
| Capacitance | 100nF |
| Package/Case | 1812 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1812J1K00104KXT to view detailed technical specifications.
No datasheet is available for this part.