The 1812J1K00104MXT is a 1000V ceramic capacitor with a capacitance of 0.1uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 1812 package size, measuring 3.2mm in width and 4.5mm in length, and 2.5mm in height.
Knowles 1812J1K00104MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812J1K00104MXT to view detailed technical specifications.
No datasheet is available for this part.