The 1812J1K50561GCT is a 1500VDC ceramic capacitor with a capacitance of 560pF and a tolerance of 2%. It has a dielectric of C0G and is constructed as a flat, ceramic chip with a pad termination style. This surface mount capacitor operates over a temperature range of -55°C to 125°C and is suitable for use in a variety of applications.
Knowles 1812J1K50561GCT technical specifications.
| Capacitance | 560pF |
| Voltage | 1500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812J1K50561GCT to view detailed technical specifications.
No datasheet is available for this part.