This is a ceramic chip capacitor with a capacitance of 0.068uF, a DC rated voltage of 200VDC, and a tolerance of 20%. It has a dielectric of X7R and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 1812J2000683MDT technical specifications.
| Capacitance | 0.068uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812J2000683MDT to view detailed technical specifications.
No datasheet is available for this part.