
Multilayer Ceramic Capacitor (MLCC) with 0.01µF capacitance and 2000VDC voltage rating. Features X7R dielectric, 10% tolerance, and a 1812 SMD package. Operates from -55°C to 125°C with pad termination. Dimensions are 4.5mm x 3.2mm x 2.5mm.
Knowles 1812J2K00103KXT technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 1812 |
| Product Length (mm) | 4.5 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 2.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 4.5 X 3.2 X 2.5 |
| Capacitance | 0.01uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 65238, 55153, U1579 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812J2K00103KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.