The 1812J2K00390JCT is a 39pF multilayer ceramic capacitor from Knowles, featuring a C0G dielectric and a 2kV DC rated voltage. It operates within a temperature range of -55°C to 125°C and has a 5% tolerance. The capacitor is packaged in a 1812 case and is available on tape and reel with SMD/SMT termination.
Knowles 1812J2K00390JCT technical specifications.
| Capacitance | 39pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 2kV |
| Weight | 0.000952oz |
| RoHS | Not Compliant |
Download the complete datasheet for Knowles 1812J2K00390JCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.