This is a ceramic capacitor with a capacitance of 0.0068uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1812 package type with dimensions of 3.2mm in width, 4.5mm in length, and 2.5mm in height.
Knowles 1812J5000682MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812J5000682MXT to view detailed technical specifications.
No datasheet is available for this part.