This is a 33 picofarad ceramic chip capacitor with a 10VDC voltage rating and 1% tolerance. It features a C0G dielectric and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature range of -55°C to 125°C.
Knowles 1812Y0100330FCR technical specifications.
| Capacitance | 33pF |
| Voltage | 10VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y0100330FCR to view detailed technical specifications.
No datasheet is available for this part.