This ceramic capacitor has a capacitance of 0.039uF and a voltage rating of 25VDC with a tolerance of 5%. It is a multilayer ceramic capacitor with a dielectric of X7R and is constructed in a flat, ceramic chip case style. The capacitor is surface mountable and has a maximum operating temperature range of -55 to 125 degrees Celsius.
Knowles 1812Y0250393JDR technical specifications.
| Capacitance | 0.039uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiTerm |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y0250393JDR to view detailed technical specifications.
No datasheet is available for this part.