The Knowles 1812Y1K00470GAT is a 47pF ceramic chip capacitor with a DC rated voltage of 1000VDC and a tolerance of 2%. It features a C0G dielectric and a FlexiCap technology. The capacitor is available in a 1812 package with a surface mount termination style and a maximum height of 2.5mm. It operates over a temperature range of -55°C to 125°C.
Knowles 1812Y1K00470GAT technical specifications.
| Capacitance | 47pF |
| Voltage | 1000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y1K00470GAT to view detailed technical specifications.
No datasheet is available for this part.