Knowles 1812Y1K00473KX technical specifications.
| Capacitance | 47nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Height | 2.5mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 10% |
| Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Knowles 1812Y1K00473KX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.