The 1812 1500VDC 10% X7R FlexiCap Ceramic Capacitor is a surface mount component with a capacitance of 390pF. It operates within a temperature range of -55°C to 125°C and has a maximum operating voltage of 1500VDC. The capacitor features a 10% tolerance and is constructed with a flat, ceramic chip case style. It is suitable for use in applications where high voltage is required, such as in power supplies and high-frequency circuits.
Knowles 1812Y1K50391KXT technical specifications.
| Capacitance | 390pF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y1K50391KXT to view detailed technical specifications.
No datasheet is available for this part.