This 0.015uF ceramic chip capacitor features a 250VDC working voltage with 5% tolerance and X7R dielectric. It has a maximum operating temperature range of -55°C to 125°C and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is a multilayer ceramic (MLCC) capacitor with a 1812 package type and a maximum height of 2.5mm.
Knowles 1812Y2500153JXR technical specifications.
| Capacitance | 0.015uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1812Y2500153JXR to view detailed technical specifications.
No datasheet is available for this part.