Knowles 1812Y2K00103KJT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | SIZE(PSL) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812Y2K00103KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.