The 1812Y 500V 0.039uF CERAMIC CAPACITOR is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.2mm, a length of 4.5mm, and a height of 2.5mm. The capacitor is a multilayer ceramic type with a capacitance of 0.039uF and a DC rated voltage of 500V.
Knowles 1812Y5000393MXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Knowles 1812Y5000393MXT to view detailed technical specifications.
No datasheet is available for this part.