The Knowles 1825 0.047uF ceramic chip capacitor features a maximum operating voltage of 1500VDC and a tolerance of 10%. It has a dielectric of X7R and is constructed as a flat, multilayer ceramic (MLCC) capacitor. The capacitor is surface mountable and has a maximum operating temperature range of -55°C to 125°C.
Knowles 1825B473K152NX140W technical specifications.
| Capacitance | 0.047uF |
| Voltage | 1500VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 3.56(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825B473K152NX140W to view detailed technical specifications.
No datasheet is available for this part.