The Knowles 1825J0500333GCT is a ceramic chip capacitor with a capacitance of 0.033uF and a voltage rating of 50VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The Knowles 1825J0500333GCT is compliant with standard technology and has a negative capacitance tolerance of -2%.
Knowles 1825J0500333GCT technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J0500333GCT to view detailed technical specifications.
No datasheet is available for this part.