This Knowles 1825 ceramic chip capacitor has a capacitance of 0.0047uF and can withstand a DC voltage of 50VDC with a tolerance of 1%. The capacitor is made of C0G dielectric material and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a maximum height of 2.5mm.
Knowles 1825J0500472FCT technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J0500472FCT to view detailed technical specifications.
No datasheet is available for this part.