This Knowles 1825J0630333JCT ceramic capacitor features a capacitance of 0.033uF with a tolerance of 5% and a dielectric of C0G. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for surface mount applications. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for a maximum voltage of 63VDC and has a maximum height of 2.5mm.
Knowles 1825J0630333JCT technical specifications.
| Capacitance | 0.033uF |
| Voltage | 63VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J0630333JCT to view detailed technical specifications.
No datasheet is available for this part.