The Knowles 1825J1K50471FCT is a multilayer ceramic capacitor with a capacitance of 470 picofarads, a DC rated voltage of 1500 volts, and a tolerance of 1%. It operates over a temperature range of -55 to 125 degrees Celsius and is suitable for surface mount applications. The capacitor features a C0G dielectric and a ceramic chip case style. It is constructed as a flat, pad-terminated device with a maximum height of 2.5 millimeters.
Knowles 1825J1K50471FCT technical specifications.
| Capacitance | 470pF |
| Voltage | 1500VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825J1K50471FCT to view detailed technical specifications.
No datasheet is available for this part.