The 1825 680pF 1500VDC 5% X7R FlexiCap Ceramic Chip Capacitor from Knowles is a multilayer ceramic capacitor with a capacitance of 680pF and a voltage rating of 1500VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
Knowles 1825Y1K50681JXT technical specifications.
| Capacitance | 680pF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825Y1K50681JXT to view detailed technical specifications.
No datasheet is available for this part.