The Knowles 1825Z225K101N is a 2.2uF ceramic chip capacitor with a 100VDC working voltage and 10% tolerance. It has a Z5U dielectric and is constructed with a flat, ceramic chip case. The capacitor is rated for surface mount applications and has a maximum operating temperature of 85°C. It is available in a 1825 package type and meets the requirements for multilayer ceramic (MLCC) capacitors.
Knowles 1825Z225K101N technical specifications.
| Capacitance | 2.2uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | Z5U |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825Z225K101N to view detailed technical specifications.
No datasheet is available for this part.