This 2.2uF ceramic chip capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It is rated for 50VDC and has a capacitance tolerance of 20%. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum height of 2.03mm.
Knowles 1825Z225M500N technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825Z225M500N to view detailed technical specifications.
No datasheet is available for this part.