This 2.2uF ceramic chip capacitor is rated for 50VDC with a 20% tolerance and features a Z5U dielectric. It has a maximum operating temperature range of 10 to 85 degrees Celsius and is constructed with a flat, ceramic chip case style. The capacitor is surface mountable with a pad termination style and measures 2.03mm in height at maximum.
Knowles 1825Z225M500NT technical specifications.
| Capacitance | 2.2uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1825 |
| Mounting | Surface Mount |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.03(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 1825Z225M500NT to view detailed technical specifications.
No datasheet is available for this part.