This is a ceramic capacitor with a capacitance of 56pF and a voltage rating of 25VDC. It has a tolerance of 1% and is constructed with a C0G dielectric. The capacitor is available in a 2220 package with a surface mount termination style. It operates over a temperature range of -55°C to 125°C.
Knowles 2220A0250560FCT technical specifications.
| Capacitance | 56pF |
| Voltage | 25VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220A0250560FCT to view detailed technical specifications.
No datasheet is available for this part.