This 0.015uF ceramic chip capacitor features a 2000VDC working voltage and 5% capacitance tolerance. It is constructed with X7R dielectric material and has a surface mount package. The operating temperature range is -55°C to 125°C. This component is suitable for use in a variety of applications, including those requiring high voltage and low capacitance values.
Knowles 2220A2K00153JXT technical specifications.
| Capacitance | 0.015uF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220A2K00153JXT to view detailed technical specifications.
No datasheet is available for this part.