This Knowles ceramic chip capacitor features a capacitance of 0.56uF with a tolerance of 5% and a DC rated voltage of 250VDC. It has a negative capacitance tolerance of -5% and is constructed with a flat, multilayer ceramic (MLCC) design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is available in a 2220 package type with a pad termination style and a maximum height of 2.5mm.
Knowles 2220F2500564JXT technical specifications.
| Capacitance | 0.56uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220F2500564JXT to view detailed technical specifications.
No datasheet is available for this part.