The 2220H0250104JFT is a 0.1uF ceramic chip capacitor with a DC rated voltage of 25VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and is constructed with a FlexiCap technology. The capacitor is packaged in a 2220 case style and has a surface mount termination style. It operates over a temperature range of -55 to 125 degrees Celsius.
Knowles 2220H0250104JFT technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H0250104JFT to view detailed technical specifications.
No datasheet is available for this part.