The 2220H0630183KDT is a 0.018uF ceramic chip capacitor with a 63VDC working voltage and 10% capacitance tolerance. It features a X7R dielectric and is constructed with a flat, ceramic chip case style. The component is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor with a 2220 package type and a maximum height of 2.5mm.
Knowles 2220H0630183KDT technical specifications.
| Capacitance | 0.018uF |
| Voltage | 63VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 63VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H0630183KDT to view detailed technical specifications.
No datasheet is available for this part.