This 100VDC ceramic chip capacitor features a capacitance of 10pF with a tolerance of 5%. It is constructed with C0G dielectric material and utilizes the FlexiCap technology. The capacitor is available in a 2220 package style with a surface mount termination. Operating temperature range is from -55°C to 125°C.
Knowles 2220H1000100JFT technical specifications.
| Capacitance | 10pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H1000100JFT to view detailed technical specifications.
No datasheet is available for this part.