This 1200VDC ceramic chip capacitor features a capacitance of 180pF with a tolerance of 2%. It is constructed with FlexiCap technology and has a package style of 2220. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is a multilayer ceramic (MLCC) capacitor with a case style of ceramic chip and a termination style of pad.
Knowles 2220H1K20181GCT technical specifications.
| Capacitance | 180pF |
| Voltage | 1200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H1K20181GCT to view detailed technical specifications.
No datasheet is available for this part.