The 2220 200VDC 2% FlexiCap Ceramic Chip Capacitor from Knowles features a capacitance of 0.0022uF, with a dielectric of C0G and a voltage rating of 200VDC. It has a tolerance of 2% and is constructed with a flat construction in a ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Knowles 2220H2000222GCT technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 200VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H2000222GCT to view detailed technical specifications.
No datasheet is available for this part.