This 2220 surface mount ceramic chip capacitor has a capacitance of 560pF and a voltage rating of 2000VDC with a tolerance of 10%. It has a dielectric of X7R and is constructed with a flat construction in a ceramic chip case. The operating temperature range is from -55 to 125 degrees Celsius. It is suitable for surface mount applications and has a pad termination style.
Knowles 2220H2K00561KXT technical specifications.
| Capacitance | 560pF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2220 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2220H2K00561KXT to view detailed technical specifications.
No datasheet is available for this part.